MGA-86563-BLK vs MGA-86563-BLK feature comparison

MGA-86563-BLK Agilent Technologies Inc

Buy Now Datasheet

MGA-86563-BLK Hewlett Packard Co

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description TSSOP6,.08 TSSOP6,.08
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 17 dB 17 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 6000 MHz 6000 MHz
Operating Frequency-Min 500 MHz 500 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
VSWR-Max 1.7 1.7
Base Number Matches 2 1

Compare MGA-86563-BLK with alternatives

Compare MGA-86563-BLK with alternatives