MGA-81563-TR1
vs
MGA-81563-TR1G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
SC-70, SOT-363, 6 PIN
TSSOP6,.08
Reach Compliance Code
unknown
compliant
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Additional Feature
LOW NOISE, HIGH RELIABILITY
LOW NOISE, HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
10.5 dB
10.5 dB
Input Power-Max (CW)
13 dBm
13 dBm
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Max
6000 MHz
6000 MHz
Operating Frequency-Min
100 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Power Supplies
3 V
3 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
51 mA
51 mA
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
VSWR-Max
2
2
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Samacsys Manufacturer
Avago Technologies
Number of Functions
1
Compare MGA-81563-TR1 with alternatives
Compare MGA-81563-TR1G with alternatives