MGA-81563-TR1 vs MGA-81563-TR1 feature comparison

MGA-81563-TR1 Agilent Technologies Inc

Buy Now Datasheet

MGA-81563-TR1 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description SC-70, SOT-363, 6 PIN SOT-363 (SC-70), 6 PIN
Reach Compliance Code unknown unknown
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Additional Feature LOW NOISE, HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10.5 dB 10.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 6000 MHz 6000 MHz
Operating Frequency-Min 100 MHz 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 3 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 51 mA
Surface Mount YES
Technology GAAS
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 2 2
Base Number Matches 2 1

Compare MGA-81563-TR1 with alternatives

Compare MGA-81563-TR1 with alternatives