MGA-81563-BLKG vs MGA-81563-BLK feature comparison

MGA-81563-BLKG Avago Technologies

Buy Now Datasheet

MGA-81563-BLK Hewlett Packard Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description TSSOP6,.08 TSSOP6,.08
Reach Compliance Code compliant unknown
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Additional Feature LOW NOISE, HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10.5 dB 10.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1
Number of Terminals 6 6
Operating Frequency-Max 6000 MHz 6000 MHz
Operating Frequency-Min 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 3 V 3 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 51 mA 51 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
VSWR-Max 2 2
Base Number Matches 1 1

Compare MGA-81563-BLKG with alternatives

Compare MGA-81563-BLK with alternatives