MGA-655T6-BLKG vs MGA-645T6-BLKG feature comparison

MGA-655T6-BLKG Broadcom Limited

Buy Now Datasheet

MGA-645T6-BLKG Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD BROADCOM INC
Package Description SOLCC6,.08,20 SOLCC6,.08,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12.8 dB 13.5 dB
Input Power-Max (CW) 14 dBm 15 dBm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 4000 MHz 3000 MHz
Operating Frequency-Min 2500 MHz 1500 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.08,20 SOLCC6,.08,20
Power Supplies 3 V 3 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Additional Feature LOW NOISE

Compare MGA-655T6-BLKG with alternatives

Compare MGA-645T6-BLKG with alternatives