MGA-64606-TR2G
vs
MGA-645T6-TR1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Package Description
SOLCC6,.08,20
2 X 1.30 MM, 0.40 MM HEIGHT, ULTRA THIN, 6 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
14 dB
13.5 dB
Input Power-Max (CW)
12 dBm
15 dBm
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
Operating Frequency-Max
3000 MHz
3000 MHz
Operating Frequency-Min
1500 MHz
1500 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.08,20
SOLCC6,.08,20
Power Supplies
3 V
3 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Additional Feature
LOW NOISE
Compare MGA-64606-TR2G with alternatives
Compare MGA-645T6-TR1G with alternatives