MGA-64606-BLKG vs MGA-645T6-TR1G feature comparison

MGA-64606-BLKG Broadcom Limited

Buy Now Datasheet

MGA-645T6-TR1G Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description SOLCC6,.08,20 2 X 1.30 MM, 0.40 MM HEIGHT, ULTRA THIN, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 14 dB 13.5 dB
Input Power-Max (CW) 12 dBm 15 dBm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min 1500 MHz 1500 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.08,20 SOLCC6,.08,20
Power Supplies 3 V 3 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Additional Feature LOW NOISE

Compare MGA-64606-BLKG with alternatives

Compare MGA-645T6-TR1G with alternatives