MGA-635T6-TR1G vs MGA-635T6-BLKG feature comparison

MGA-635T6-TR1G Broadcom Limited

Buy Now Datasheet

MGA-635T6-BLKG Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD BROADCOM LTD
Package Description SOLCC6,.08,20 SOLCC6,.08,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature CMOS COMPATIBLE CMOS COMPATIBLE
Construction COMPONENT COMPONENT
Gain 12.5 dB 12.5 dB
Input Power-Max (CW) 10 dBm 10 dBm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 2400 MHz 2400 MHz
Operating Frequency-Min 900 MHz 900 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.08,20 SOLCC6,.08,20
Power Supplies 1/2.85 V 1/2.85 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND MEDIUM POWER
Supply Current-Max 10 mA 10 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare MGA-635T6-TR1G with alternatives

Compare MGA-635T6-BLKG with alternatives