MGA-635T6-TR1G
vs
MGA-635T6-BLKG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM LTD
|
AVAGO TECHNOLOGIES INC
|
Package Description |
SOLCC6,.08,20
|
SOLCC6,.08,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Additional Feature |
CMOS COMPATIBLE
|
CMOS COMPATIBLE
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.5 dB
|
12.5 dB
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Frequency-Max |
2400 MHz
|
2400 MHz
|
Operating Frequency-Min |
900 MHz
|
900 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOLCC6,.08,20
|
SOLCC6,.08,20
|
Power Supplies |
1/2.85 V
|
1/2.85 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
10 mA
|
10 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare MGA-635T6-TR1G with alternatives
Compare MGA-635T6-BLKG with alternatives