MGA-62563-TR1
vs
MGA-62563-TR2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
TSSOP6,.08
TSSOP6,.08
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Avago Technologies
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
13 dB
13 dB
Input Power-Max (CW)
21 dBm
21 dBm
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
Operating Frequency-Max
3000 MHz
3000 MHz
Operating Frequency-Min
100 MHz
100 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Power Supplies
3/5 V
3/5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
77 mA
77 mA
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
VSWR-Max
2
2
Base Number Matches
2
2
Compare MGA-62563-TR1 with alternatives
Compare MGA-62563-TR2 with alternatives