MGA-62563-TR1
vs
MGA-62563-TR2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM INC
Package Description
TSSOP6,.08
SOT-363, 6 PIN
Reach Compliance Code
unknown
unknown
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
13 dB
13 dB
Input Power-Max (CW)
21 dBm
21 dBm
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
Operating Frequency-Max
3000 MHz
3000 MHz
Operating Frequency-Min
100 MHz
100 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Power Supplies
3/5 V
3/5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
77 mA
77 mA
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
VSWR-Max
2
2
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compare MGA-62563-TR1 with alternatives
Compare MGA-62563-TR2 with alternatives