MGA-62563-BLK vs MGA-62563-TR2 feature comparison

MGA-62563-BLK Broadcom Limited

Buy Now Datasheet

MGA-62563-TR2 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description SOT-363, 6 PIN TSSOP6,.08
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13 dB 13 dB
Input Power-Max (CW) 21 dBm 21 dBm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min 100 MHz 100 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 3/5 V 3/5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 77 mA 77 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
VSWR-Max 2 2
Base Number Matches 2 2

Compare MGA-62563-BLK with alternatives

Compare MGA-62563-TR2 with alternatives