MGA-62563-BLK vs MGA-62563-BLKG feature comparison

MGA-62563-BLK Avago Technologies

Buy Now Datasheet

MGA-62563-BLKG Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description TSSOP6,.08 TSSOP6,.08
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13 dB 13 dB
Input Power-Max (CW) 21 dBm 21 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min 100 MHz 100 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 3/5 V 3/5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 77 mA 77 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
VSWR-Max 2 2
Base Number Matches 2 1

Compare MGA-62563-BLK with alternatives

Compare MGA-62563-BLKG with alternatives