MGA-61563-BLKG
vs
MGA-61563-BLK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
TSSOP6,.08
TSSOP6,.08
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
6.9 dB
6.9 dB
Input Power-Max (CW)
18 dBm
18 dBm
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
Operating Frequency-Max
6000 MHz
6000 MHz
Operating Frequency-Min
100 MHz
100 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Power Supplies
3/5 V
3/5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
48 mA
48 mA
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
VSWR-Max
2
2
Base Number Matches
1
2
Pbfree Code
No
Samacsys Manufacturer
Avago Technologies
Compare MGA-61563-BLKG with alternatives
Compare MGA-61563-BLK with alternatives