MGA-52543-TR1
vs
MGA-52543-TR1G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
SOT-343R
|
LEAD FREE, MINIATURE, SC-70, SOT-343, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13 dB
|
13 dB
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
6000 MHz
|
6000 MHz
|
Operating Frequency-Min |
400 MHz
|
400 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-343R
|
SOT-343R
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
65 mA
|
65 mA
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
VSWR-Max |
2
|
2
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|