MGA-43328-BLKG
vs
MGA-43128-BLKG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM LTD
Package Description
LCC28,.2SQ,20
LCC28,.2SQ,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Avago Technologies
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
35 dB
31.5 dB
Input Power-Max (CW)
20 dBm
20 dBm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
28
28
Operating Frequency-Max
2700 MHz
800 MHz
Operating Frequency-Min
2500 MHz
700 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC28,.2SQ,20
LCC28,.2SQ,20
Power Supplies
5 V
5 V
RF/Microwave Device Type
NARROW BAND HIGH POWER
NARROW BAND HIGH POWER
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Tin (Sn)
Tin (Sn)
Base Number Matches
1
1
Additional Feature
CMOS COMPATIBLE
VSWR-Max
6
Compare MGA-43328-BLKG with alternatives
Compare MGA-43128-BLKG with alternatives