MGA-412P8-TR1G
vs
SGL0622ZSR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
RF MICRO DEVICES INC
|
Package Description |
SOLCC8,.08,20
|
SOLCC8,.08,20
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
5A991.G
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
|
Construction |
COMPONENT
|
|
Gain |
23 dB
|
|
Input Power-Max (CW) |
10 dBm
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Frequency-Max |
3000 MHz
|
|
Operating Frequency-Min |
1700 MHz
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOLCC8,.08,20
|
SOLCC8,.08,20
|
Power Supplies |
3.3 V
|
3.3 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
55 mA
|
12.5 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
2
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare MGA-412P8-TR1G with alternatives
Compare SGL0622ZSR with alternatives