MGA-16516-TR1G vs MGA-16516-TR1G feature comparison

MGA-16516-TR1G Avago Technologies

Buy Now Datasheet

MGA-16516-TR1G Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM LTD
Package Description LCC16,.16SQ,25 LCC16,.16SQ,25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 15.8 dB 15.8 dB
Input Power-Max (CW) 15 dBm 15 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 16 16
Operating Frequency-Max 2700 MHz 2700 MHz
Operating Frequency-Min 1700 MHz 1700 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC16,.16SQ,25 LCC16,.16SQ,25
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 1

Compare MGA-16516-TR1G with alternatives

Compare MGA-16516-TR1G with alternatives