MGA-16316-BLKG
vs
MGA-17516-BLKG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM LTD
|
Package Description |
4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16
|
LCC16,.16SQ,25
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17.2 dB
|
15.5 dB
|
Input Power-Max (CW) |
27 dBm
|
15 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Frequency-Max |
4000 MHz
|
2700 MHz
|
Operating Frequency-Min |
1950 MHz
|
1700 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC16,.16SQ,25
|
LCC16,.16SQ,25
|
Power Supplies |
4.8 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
130 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
50 Ω
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare MGA-16316-BLKG with alternatives
Compare MGA-17516-BLKG with alternatives