MGA-13316-BLKG vs MGA-13316-TR1G feature comparison

MGA-13316-BLKG Avago Technologies

Buy Now Datasheet

MGA-13316-TR1G Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description LCC16,.16SQ,25 LCC16,.16SQ,25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Avago Technologies Avago Technologies
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC16,.16SQ,25 LCC16,.16SQ,25
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND MEDIUM POWER
Supply Current-Max 138 mA 138 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 1

Compare MGA-13316-BLKG with alternatives

Compare MGA-13316-TR1G with alternatives