MG802C512QR-7R5 vs MG802C512LR-5 feature comparison

MG802C512QR-7R5 Monolithic System Technology Inc

Buy Now Datasheet

MG802C512LR-5 MoSys Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MONOLITHIC SYSTEM TECHNOLOGY INC MOSYS INC
Package Description , QFP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.02
Base Number Matches 2 2
Part Package Code QFP
Pin Count 100
Access Mode DUAL BANK PAGE BURST
Access Time-Max 4 ns
JESD-30 Code R-PQFP-G100
Memory Density 16777216 bit
Memory IC Type SYNCHRONOUS GRAPHICS RAM
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 100
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX32
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Position QUAD

Compare MG802C512LR-5 with alternatives