MG75Q2YS42 vs 2MBI75L-120 feature comparison

MG75Q2YS42 Toshiba America Electronic Components

Buy Now Datasheet

2MBI75L-120 Fuji Electric Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP FUJI ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-XUFM-X7 FLANGE MOUNT, R-XUFM-X7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature HIGH SPEED HIGH SPEED SWITCHING
Case Connection ISOLATED
Collector Current-Max (IC) 75 A 75 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Fall Time-Max (tf) 500 ns 500 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-X7 R-XUFM-X7
Number of Elements 2 2
Number of Terminals 7 7
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 560 W 1200 W
Power Dissipation-Max (Abs) 560 W 600 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 600 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 800 ns
Turn-on Time-Nom (ton) 400 ns
VCEsat-Max 4 V 3.5 V
Base Number Matches 1 1
Pin Count 7

Compare MG75Q2YS42 with alternatives

Compare 2MBI75L-120 with alternatives