MG50Q2YS50 vs 2MBI75L-120 feature comparison

MG50Q2YS50 Toshiba America Electronic Components

Buy Now Datasheet

2MBI75L-120 Fuji Electric Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP FUJI ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-XUFM-X7 FLANGE MOUNT, R-XUFM-X7
Pin Count 7 7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Samacsys Manufacturer Toshiba
Additional Feature HIGH SPEED HIGH SPEED SWITCHING
Case Connection ISOLATED
Collector Current-Max (IC) 78 A 75 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Fall Time-Max (tf) 300 ns 500 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-X7 R-XUFM-X7
Number of Elements 2 2
Number of Terminals 7 7
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 400 W 1200 W
Power Dissipation-Max (Abs) 400 W 600 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 600 ns
Turn-on Time-Nom (ton) 200 ns
VCEsat-Max 3.6 V 3.5 V
Base Number Matches 2 1

Compare MG50Q2YS50 with alternatives

Compare 2MBI75L-120 with alternatives