MG500Q1US1 vs 1MBI300N-120 feature comparison

MG500Q1US1 Toshiba America Electronic Components

Buy Now Datasheet

1MBI300N-120 Fuji Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP COLLMER SEMICONDUCTOR INC
Package Description FLANGE MOUNT, R-XUFM-X4 FLANGE MOUNT, R-XUFM-X4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH SPEED LOW SATURATION VOLTAGE
Case Connection ISOLATED
Collector Current-Max (IC) 500 A 300 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE AND CURRENT LIMITING CIRCUIT
Fall Time-Max (tf) 500 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-X4 R-XUFM-X4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 2900 W
Power Dissipation-Max (Abs) 2400 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 600 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 800 ns 950 ns
Turn-on Time-Nom (ton) 400 ns 650 ns
VCEsat-Max 4 V
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 4

Compare MG500Q1US1 with alternatives

Compare 1MBI300N-120 with alternatives