MG400Q1US2
vs
DIM400LSS12
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TOSHIBA CORP
|
DYNEX SEMICONDUCTOR LTD
|
Package Description |
FLANGE MOUNT, R-PUFM-X5
|
FLANGE MOUNT, R-XUFM-X5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH SPEED
|
|
Collector Current-Max (IC) |
400 A
|
400 A
|
Collector-Emitter Voltage-Max |
1200 V
|
1200 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
JESD-30 Code |
R-PUFM-X5
|
R-XUFM-X5
|
Number of Elements |
1
|
1
|
Number of Terminals |
5
|
5
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Application |
POWER CONTROL
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Case Connection |
|
ISOLATED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MG400Q1US2 with alternatives
Compare DIM400LSS12 with alternatives