MG400Q1US1
vs
CM400HA-24H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
POWEREX INC
Package Description
FLANGE MOUNT, R-PUFM-X4
FLANGE MOUNT, R-XUFM-X4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH SPEED
Collector Current-Max (IC)
400 A
400 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
500 ns
JESD-30 Code
R-PUFM-X4
R-XUFM-X4
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
POWER CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
VCEsat-Max
4 V
3.4 V
Base Number Matches
1
2
Part Package Code
MODULE
Pin Count
7
Case Connection
ISOLATED
Gate-Emitter Voltage-Max
20 V
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
2800 W
Compare MG400Q1US1 with alternatives
Compare CM400HA-24H with alternatives