MG400J2YS50 vs 2MBI100F-060 feature comparison

MG400J2YS50 Toshiba America Electronic Components

Buy Now Datasheet

2MBI100F-060 Fuji Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP FUJI ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-XUFM-X8 FLANGE MOUNT, R-XUFM-X7
Pin Count 8 7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature HIGH SPEED
Case Connection ISOLATED
Collector Current-Max (IC) 400 A 100 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Fall Time-Max (tf) 300 ns 1000 ns
Gate-Emitter Thr Voltage-Max 8 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-X8 R-XUFM-X7
Number of Elements 2 2
Number of Terminals 8 7
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 1800 W 720 W
Power Dissipation-Max (Abs) 1800 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 240 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 500 ns
Turn-on Time-Nom (ton) 400 ns
VCEsat-Max 2.7 V 2.5 V
Base Number Matches 1 1

Compare MG400J2YS50 with alternatives

Compare 2MBI100F-060 with alternatives