MG300Q1US2 vs MBN300GS12A feature comparison

MG300Q1US2 Toshiba America Electronic Components

Buy Now Datasheet

MBN300GS12A Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TOSHIBA CORP RENESAS ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 300 A 300 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Number of Elements 1 1
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Part Package Code MODULE
Additional Feature HIGH SPEED, ULTRA SOFT FAST RECOVERY
Case Connection ISOLATED
Transistor Application POWER CONTROL
Turn-on Time-Nom (ton) 400 ns

Compare MG300Q1US2 with alternatives

Compare MBN300GS12A with alternatives