MG300J2YS50
vs
1MBI600NP-060
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
COLLMER SEMICONDUCTOR INC
|
Package Description |
2-109C1A, 7 PIN
|
FLANGE MOUNT, R-XUFM-X4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Additional Feature |
HIGH SPEED
|
|
Case Connection |
ISOLATED
|
|
Collector Current-Max (IC) |
300 A
|
600 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Fall Time-Max (tf) |
300 ns
|
|
Gate-Emitter Thr Voltage-Max |
8 V
|
|
Gate-Emitter Voltage-Max |
20 V
|
|
JESD-30 Code |
R-XUFM-X7
|
R-XUFM-X4
|
Number of Elements |
2
|
1
|
Number of Terminals |
7
|
4
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
1300 W
|
|
Power Dissipation-Max (Abs) |
1300 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rise Time-Max (tr) |
300 ns
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
MOTOR CONTROL
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
400 ns
|
|
Turn-off Time-Nom (toff) |
200 ns
|
1000 ns
|
Turn-on Time-Max (ton) |
400 ns
|
|
Turn-on Time-Nom (ton) |
200 ns
|
1200 ns
|
VCEsat-Max |
2.7 V
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
4
|
|
|
|
Compare MG300J2YS50 with alternatives
Compare 1MBI600NP-060 with alternatives