MG100M2CK1 vs 2DI100Z-100 feature comparison

MG100M2CK1 Toshiba America Electronic Components

Buy Now Datasheet

2DI100Z-100 Fuji Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP FUJI ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-PUFM-X7 FLANGE MOUNT, R-XUFM-X3
Pin Count 9 15
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 100 A 100 A
Collector-Emitter Voltage-Max 880 V 1000 V
Configuration COMPLEX COMPLEX
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PUFM-X7 R-XUFM-X3
Number of Elements 2 2
Number of Terminals 7 3
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.95
Fall Time-Max (tf) 2000 ns
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 800 W
Power Dissipation-Max (Abs) 800 W
Rise Time-Max (tr) 2500 ns
Turn-off Time-Max (toff) 14000 ns
Turn-on Time-Max (ton) 2500 ns
VCEsat-Max 2.8 V

Compare MG100M2CK1 with alternatives

Compare 2DI100Z-100 with alternatives