MFX021P-6E2 vs MCD-M1-K-21P6G1-18.0 feature comparison

MFX021P-6E2 Cristek Interconnects Inc

Buy Now Datasheet

MCD-M1-K-21P6G1-18.0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CRISTEK INTERCONNECTS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Body Breadth 0.308 inch
Body Depth 0.233 inch
Body Length 1.085 inch
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (50) OVER COPPER FLASH
Contact Finish Termination GOLD OVER NICKEL GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Style STRAIGHT
Mounting Type BOARD CABLE AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Rated Current (Signal) 3 A
Shell Finish BLACK CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 1

Compare MFX021P-6E2 with alternatives

Compare MCD-M1-K-21P6G1-18.0 with alternatives