MFU0805FF02500P100
vs
MFU0805FF02500P500
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Vishay
|
|
Base Number Matches |
3
|
2
|
Ihs Manufacturer |
|
VISHAY BEYSCHLAG
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Blow Characteristic |
|
VERY FAST
|
Body Breadth |
|
1.25 mm
|
Body Height |
|
0.45 mm
|
Body Length or Diameter |
|
2 mm
|
Circuit Protection Type |
|
ELECTRIC FUSE
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
TAPE AND REEL
|
Rated Breaking Capacity |
|
50 A
|
Rated Current |
|
2.5 A
|
Rated Voltage(DC) |
|
32 V
|
Reference Standard |
|
UL; UMF
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare MFU0805FF02500P500 with alternatives