MFU0805FF02500P100 vs MFU0603FF02500P500 feature comparison

MFU0805FF02500P100 Vishay Dale

Buy Now

MFU0603FF02500P500 Vishay Beyschlag

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 3 2
Ihs Manufacturer VISHAY BEYSCHLAG
ECCN Code EAR99
HTS Code 8536.10.00.40
Blow Characteristic VERY FAST
Body Breadth 0.85 mm
Body Height 0.45 mm
Body Length or Diameter 1.55 mm
Circuit Protection Type ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL
Rated Breaking Capacity 50 A
Rated Current 2.5 A
Rated Voltage(DC) 32 V
Reference Standard UL; UMF
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare MFU0603FF02500P500 with alternatives