MFU0805FF02500P100
vs
MFU0603-FFP52A5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Reach Compliance Code
unknown
unknown
Category CO2 Kg
3.5
3.5
Base Number Matches
3
1
Ihs Manufacturer
VISHAY BEYSCHLAG
ECCN Code
EAR99
HTS Code
8536.10.00.40
Compliance Temperature Grade
Commercial: +15C to +35C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2023-01-17
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC: 50 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.0157
Blow Characteristic
VERY FAST
Body Breadth
0.85 mm
Body Height
0.45 mm
Body Length or Diameter
1.55 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
35 °C
Operating Temperature-Min
15 °C
Packing Method
TAPE AND REEL
Rated Breaking Capacity
50 A
Rated Current
2.5 A
Rated Voltage(DC)
32 V
Reference Standard
UL
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare MFU0603-FFP52A5 with alternatives