MFU0603FF05000P5AT
vs
SF-0603SP500M-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
BOURNS INC
Reach Compliance Code
unknown
compliant
Factory Lead Time
15 Weeks
15 Weeks
Samacsys Manufacturer
Vishay
Bourns
Blow Characteristic
VERY FAST
TIME LAG
Body Breadth
0.85 mm
0.8 mm
Body Height
0.45 mm
0.8 mm
Body Length or Diameter
1.55 mm
1.6 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
0603
0603
Joule Integral-Nom
3 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, PAPER, 7 INCH
TR, 7 INCH
Rated Breaking Capacity
50 A
50 A
Rated Current
5 A
5 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
AEC-Q200; CSA; CUL; UL
CUL; UL
Surface Mount
YES
YES
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.10.00.40
JESD-609 Code
e3
Pre-arcing Time-Min
1 ms
Terminal Finish
TIN OVER NICKEL
Trip Time or Delay
0.001 s
Compare MFU0603FF05000P5AT with alternatives
Compare SF-0603SP500M-2 with alternatives