MFU0603FF03500PWAT
vs
SF-1206HIA350M-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
15 Weeks
|
14 Weeks
|
Samacsys Manufacturer |
Vishay
|
Bourns
|
Blow Characteristic |
VERY FAST
|
SLOW/TIME DELAY
|
Body Breadth |
0.85 mm
|
1.6 mm
|
Body Height |
0.45 mm
|
0.97 mm
|
Body Length or Diameter |
1.55 mm
|
3.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
0603
|
1206
|
Joule Integral-Nom |
|
1 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, PAPER, 13 INCH
|
TR, 7 INCH
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
3.5 A
|
3.5 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
AEC-Q200; CSA; CUL; UL
|
AEC-Q200; UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Trip Time or Delay |
|
1 s
|
|
|
|
Compare MFU0603FF03500PWAT with alternatives
Compare SF-1206HIA350M-2 with alternatives