MFU0603FF01000PW00
vs
MFU0402FF01000E100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY BEYSCHLAG
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Factory Lead Time
12 Weeks
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
0.85 mm
0.5 mm
Body Height
0.45 mm
0.32 mm
Body Length or Diameter
1.55 mm
1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
35 °C
35 °C
Operating Temperature-Min
15 °C
15 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Breaking Capacity
50 A
50 A
Rated Current
1 A
1 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
UL; UMF
UL; UMF
Surface Mount
YES
YES
Terminal Finish
TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.10.00.40
Compare MFU0603FF01000PW00 with alternatives
Compare MFU0402FF01000E100 with alternatives