MFU0402FF02500E000 vs MFU0603-FFP52A5 feature comparison

MFU0402FF02500E000 Vishay Beyschlag

Buy Now Datasheet

MFU0603-FFP52A5 Vishay Beyschlag

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY BEYSCHLAG VISHAY BEYSCHLAG
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST VERY FAST
Body Breadth 0.5 mm 0.85 mm
Body Height 0.32 mm 0.45 mm
Body Length or Diameter 1 mm 1.55 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 35 °C 35 °C
Operating Temperature-Min 15 °C 15 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL; UMF UL
Surface Mount YES YES
Terminal Finish TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 50 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.0157

Compare MFU0402FF02500E000 with alternatives

Compare MFU0603-FFP52A5 with alternatives