MFSS156-11-T vs CH-156-11-S-A-L feature comparison

MFSS156-11-T Pancon Corporation

Buy Now Datasheet

CH-156-11-S-A-L Lapp Group

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ITW PANCON LAPP GROUP PVT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.15 inch 0.325 inch
Body Depth 0.13 inch 0.433 inch
Body Length 1.716 inch 1.711 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 3000VAC V 250VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color WHITE
Insulator Material POLYESTER POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 200u inch
Reference Standard UL, CSA UL, CSA
Terminal Length 0.18 inch 0.138 inch
Terminal Pitch 3.9624 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
Base Number Matches 2 1
Contact Resistance 10 mΩ
Mounting Option 1 POLARIZED LCK
Polarization Key HOUSING SIDE

Compare MFSS156-11-T with alternatives

Compare CH-156-11-S-A-L with alternatives