MFS1/4DCT26A2552F vs MFS1/4DCVTR2552F feature comparison

MFS1/4DCT26A2552F KOA Speer Electronics Inc

Buy Now Datasheet

MFS1/4DCVTR2552F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
AXIAL LEADED AXIAL LEADED
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
SEMI-PRECISION, STANDARD: MIL-R-22684 SEMI-PRECISION, STANDARD: MIL-R-22684
Tubular Tubular
e2 e2
0.45 mm 0.45 mm
28 mm 28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
1.7 mm 1.7 mm
3.2 mm 3.2 mm
Axial Axial
AMMO PACK TR
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200 AEC-Q200
25500 Ω 25500 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
TIN COPPER TIN COPPER
WIRE WIRE
1% 1%
250 V 250 V
1 1

Compare MFS1/4DCT26A2552F with alternatives

Compare MFS1/4DCVTR2552F with alternatives