MFS1/4DCT26A2552F vs MFS1/4DCM5R2552F feature comparison

MFS1/4DCT26A2552F KOA Speer Electronics Inc

Buy Now Datasheet

MFS1/4DCM5R2552F KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Additional Feature SEMI-PRECISION, STANDARD: MIL-R-22684 SEMI-PRECISION, STANDARD: MIL-R-22684
Construction Tubular Tubular
JESD-609 Code e2 e2
Lead Diameter 0.45 mm 0.45 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.7 mm 1.7 mm
Package Length 3.2 mm 3.2 mm
Package Style Axial Axial
Packing Method AMMO PACK BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 25500 Ω 25500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN COPPER TIN COPPER
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare MFS1/4DCT26A2552F with alternatives

Compare MFS1/4DCM5R2552F with alternatives