MFS1/4CLT52A6340F vs RN1/4C6340FTA feature comparison

MFS1/4CLT52A6340F KOA Speer Electronics Inc

Buy Now Datasheet

RN1/4C6340FTA Kamaya Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KAMAYA ELECTRIC CO LTD
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
JESD-609 Code e0 e3
Manufacturer Series MF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 634 Ω 634 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Package Diameter 2.3 mm
Package Length 6.5 mm
Package Style Axial

Compare MFS1/4CLT52A6340F with alternatives

Compare RN1/4C6340FTA with alternatives