MFS1/4CCVTPA6340F
vs
RN1/4SC6340FV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KAMAYA ELECTRIC CO LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
AXIAL LEADED
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Additional Feature
SEMI-PRECISION
JESD-609 Code
e2
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
634 Ω
634 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Package Diameter
1.8 mm
Package Length
3.2 mm
Package Style
Axial
Compare MFS1/4CCVTPA6340F with alternatives
Compare RN1/4SC6340FV with alternatives