MFS1/2CCVTPR3010D
vs
MFS1/2CCVTPA3010D
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
Axial,
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Additional Feature |
IEC60115-1
|
IEC60115-1
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e2
|
e2
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.3 mm
|
2.3 mm
|
Package Length |
6.3 mm
|
6.3 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
AMMO PACK
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
301 Ω
|
301 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
TIN COPPER
|
TIN COPPER
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MFS1/2CCVTPR3010D with alternatives
Compare MFS1/2CCVTPA3010D with alternatives