MFR50SFTFMB-2K49 vs MFR50SFBFM2K49 feature comparison

MFR50SFTFMB-2K49 YAGEO Corporation

Buy Now Datasheet

MFR50SFBFM2K49 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
Tubular Tubular
e3 e3
0.55 mm 0.55 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
TUBULAR PACKAGE CYLINDRICAL PACKAGE
Axial Axial
AMMO PACK Bulk
0.5 W 0.5 W
70 °C 70 °C
AEC-Q200 AEC-Q200
2490 Ω 2490 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
1% 1%
300 V 300 V
1 1

Compare MFR50SFTFMB-2K49 with alternatives

Compare MFR50SFBFM2K49 with alternatives