MFR50SFTE52-174K vs MFN50SFRE52-174K feature comparison

MFR50SFTE52-174K YAGEO Corporation

Buy Now Datasheet

MFN50SFRE52-174K YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Factory Lead Time 24 Weeks
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.55 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 174000 Ω 174000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 300 V 300 V
Base Number Matches 1 1
Package Description Axial,
Lead Length 28 mm

Compare MFR50SFTE52-174K with alternatives

Compare MFN50SFRE52-174K with alternatives