MFR50SFBEPN-43K2 vs MFN50SFBEFKK43K2 feature comparison

MFR50SFBEPN-43K2 YAGEO Corporation

Buy Now Datasheet

MFN50SFBEFKK43K2 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 195 195
Category CO2 Kg 3.5 3.5
CO2 682.5 682.5
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100 49
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-02-0 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.6 mm 0.55 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 43200 Ω 43200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 300 V 300 V
Base Number Matches 1 1
Package Description Axial,

Compare MFR50SFBEPN-43K2 with alternatives

Compare MFN50SFBEFKK43K2 with alternatives