MFR50SDTDMB4K75 vs MFN50SDRDAV4K75 feature comparison

MFR50SDTDMB4K75 YAGEO Corporation

Buy Now Datasheet

MFN50SDRDAV4K75 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
Tubular Cylindrical
e3 e3
0.6 mm 0.55 mm
28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
TUBULAR PACKAGE CYLINDRICAL PACKAGE
Axial Axial
Box; Tape TR
0.5 W 0.5 W
4750 Ω 4750 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) Tin (Sn)
WIRE WIRE
0.5% 0.5%
300 V 300 V
1 1
Axial,

Compare MFR50SDTDMB4K75 with alternatives

Compare MFN50SDRDAV4K75 with alternatives