MFR50SDREM16R0 vs MFR50SDBEFKK16R feature comparison

MFR50SDREM16R0 YAGEO Corporation

Buy Now Datasheet

MFR50SDBEFKK16R YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
Tubular Tubular
e3 e3
0.6 mm 0.55 mm
28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
TUBULAR PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR Bulk
0.5 W 0.5 W
16 Ω 16 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
0.5% 0.5%
300 V 300 V
1 1
8533.21.00.90
70 °C
AEC-Q200

Compare MFR50SDREM16R0 with alternatives

Compare MFR50SDBEFKK16R with alternatives