MFR50SDREAV10R vs MFR50SDTEM10R0 feature comparison

MFR50SDREAV10R YAGEO Corporation

Buy Now Datasheet

MFR50SDTEM10R0 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.90
Tubular Tubular
e3 e3
0.55 mm 0.6 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE TUBULAR PACKAGE
Axial Axial
TR, PAPER, 12 INCH Box; Tape
0.5 W 0.5 W
70 °C
AEC-Q200
10 Ω 10 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
0.5% 0.5%
300 V 300 V
1 1
28 mm

Compare MFR50SDREAV10R with alternatives

Compare MFR50SDTEM10R0 with alternatives